345-058-541-201

Heilind Number:EDA345-058-541-201
Manufacturer:EDAC
Manufacturer Number:345-058-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-541-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring a sleek green design, it offers seamless integration with a housing made of UL 94V-0 thermoplastic polyester. With two rows of copper alloy contacts and a pitch of .1 inches, it ensures reliable power transfer at an amperage of 3A. Boasting 58 positions and straight mount orientation, it facilitates efficient PCB assembly. Its durable construction, with an operating temperature range of -40 to 105°C, guarantees optimal performance in any environment. Upgrade your connectivity solutions with this essential component.