345-058-541-203

Heilind Number:EDA345-058-541-203
Manufacturer:EDAC
Manufacturer Number:345-058-541-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-541-203

Detailed Description

Enhance your PCB connectivity with our high-performance green Card Edge Connector. Designed for seamless integration, this connector features 58 positions spread across 2 rows, ensuring efficient data transfer. The copper alloy contacts guarantee reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing offers durability and safety. With a pitch of .1 inches and a row spacing of .2 inches, it provides precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications. Choose this connector for a dependable and long-lasting connection.