345-058-541-207

Heilind Number:EDA345-058-541-207
Manufacturer:EDAC
Manufacturer Number:345-058-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-541-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. The two rows of copper alloy contacts, with a total of 58 positions and a pitch of .1 inches, facilitate seamless data transmission. With a straight mount orientation and a row spacing of .2 inches, integration into your PCB layout is effortless. Operating within a wide temperature range of -40 to 105°C, this connector guarantees reliable performance in various environments. Trust in its superior quality for all your connectivity needs.