345-058-541-208

Heilind Number:EDA345-058-541-208
Manufacturer:EDAC
Manufacturer Number:345-058-541-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-541-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a vibrant green hue, this connector boasts 58 positions across 2 rows, providing ample space for seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh operating conditions ranging from -40 to 105 °C. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees efficient power delivery. Its straight mount orientation and .2-inch row spacing offer easy installation on your PCB. Upgrade your hardware with this essential component for optimal functionality.