345-058-541-212

Heilind Number:EDA345-058-541-212
Manufacturer:EDAC
Manufacturer Number:345-058-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-541-212

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a sleek green design and crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and reliability in any application. With a total of 58 positions across 2 rows, it offers ample connectivity options for your PCB boards. The copper alloy contact material ensures efficient power transmission, while the .1-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its straight mount orientation further simplifies installation. Upgrade your connectivity solutions with this essential component.