345-058-541-258

Heilind Number:EDA345-058-541-258
Manufacturer:EDAC
Manufacturer Number:345-058-541-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-541-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-541-258

Detailed Description

Enhance connectivity in your electronic projects with our Green Board-to-Board PCB Connector. This high-performance component features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of 58 positions each, it offers ample room for intricate circuitry. The contact material, Copper Alloy, guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate seamless integration. Designed for straight mount orientation, it simplifies installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.