345-058-541-278

Heilind Number:EDA345-058-541-278
Manufacturer:EDAC
Manufacturer Number:345-058-541-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-541-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-541-278

Detailed Description

Enhance connectivity in electronic devices with this versatile green board-to-board PCB connector. Designed for efficiency and durability, it features a housing made of UL 94V-0 thermoplastic polyester and contact material crafted from copper alloy. With two rows and 58 positions, it offers ample space for seamless connections. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is an essential component for reliable performance in various applications. Upgrade your setup with this high-quality connector today.