345-058-541-402

Heilind Number:EDA345-058-541-402
Manufacturer:EDAC
Manufacturer Number:345-058-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-541-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-541-402

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless integration into your electronic projects. Featuring 58 positions and a single row configuration, it ensures efficient data transfer while minimizing space requirements. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-term reliability even in harsh operating conditions, with an impressive operating temperature range of -40 to 105°C. Each contact is meticulously constructed from high-quality Copper Alloy, providing optimal conductivity and signal integrity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and easy installation on your circuit board. Whether you're a seasoned professional or a DIY enthusiast, this connector is the perfect solution for your connectivity needs. Upgrade your setup today and experience the difference.