345-058-541-403

Heilind Number:EDA345-058-541-403
Manufacturer:EDAC
Manufacturer Number:345-058-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-541-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-541-403

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector. Featuring a sleek green design, it boasts 58 positions for seamless data transfer. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable performance even in the most demanding environments. The .1-inch pitch and .2-inch row spacing allow for precise installation, while the straight mount orientation simplifies assembly. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Upgrade your connectivity today and experience seamless data transmission like never before.