345-058-541-404

Heilind Number:EDA345-058-541-404
Manufacturer:EDAC
Manufacturer Number:345-058-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-541-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-541-404

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this durable connector features 58 positions in a single row, allowing for efficient data transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, it ensures stable and secure connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Its straight mount orientation and compact design make it ideal for space-saving layouts. Upgrade your connectivity with this essential component.