345-058-541-407

Heilind Number:EDA345-058-541-407
Manufacturer:EDAC
Manufacturer Number:345-058-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-541-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-541-407

Detailed Description

Efficiently power your devices with this high-performance Green Board To Board PCB Connector. Designed for seamless connectivity, it features 58 positions with a single row layout and a contact material of durable Copper Alloy. The housing is crafted from UL 94V-0 Thermoplastic Polyester for optimal safety and performance. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise and stable connections on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliability in any environment. Its straight mount orientation makes installation a breeze, perfect for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.