345-058-541-408

Heilind Number:EDA345-058-541-408
Manufacturer:EDAC
Manufacturer Number:345-058-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-541-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-541-408

Detailed Description

Upgrade your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, its straight mount orientation and single-row layout ensure easy installation on your circuit board. With 58 positions and a pitch of .1 inch, you can achieve precise and efficient connections for your devices. The housing material, UL 94V-0 thermoplastic polyester, guarantees durability and safety, even in harsh operating conditions ranging from -40 to 105°C. Its copper alloy contact material ensures reliable conductivity, making it the perfect choice for your green energy-efficient applications. Trust in this connector for superior performance and longevity in your electronic projects.