345-058-541-412

Heilind Number:EDA345-058-541-412
Manufacturer:EDAC
Manufacturer Number:345-058-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-541-412

Detailed Description

Enhance your PCB connectivity with this versatile Board to Board Card Edge Connector. Featuring 58 positions in a single row, it ensures seamless data transfer in high-density applications. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for efficient power delivery. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation simplifies installation. Upgrade your electronic projects with this essential connector.