345-058-541-458

Heilind Number:EDA345-058-541-458
Manufacturer:EDAC
Manufacturer Number:345-058-541-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-541-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-541-458

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. With a vibrant green housing made of UL 94V-0 thermoplastic polyester, it ensures durability and safety in any application. The copper alloy contact material guarantees reliable signal transmission, while the 3A amperage and 58 positions offer ample power and connectivity options. Featuring a single row design with a .1-inch pitch and .2-inch row spacing, it allows for efficient and streamlined PCB connections. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for both standard and demanding environments. Upgrade your system with this essential component, designed for optimal performance and longevity.