345-058-541-478

Heilind Number:EDA345-058-541-478
Manufacturer:EDAC
Manufacturer Number:345-058-541-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-541-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-541-478

Detailed Description

Enhance your electronic connections with our 58-position Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with a pitch of .1 inch, ensuring precise alignment. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact boasts a reliable Copper Alloy construction, facilitating efficient power transfer. With an amperage rating of 3A, this connector is suitable for various applications. Its straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Elevate your PCB connectivity with this high-quality and versatile connector.