345-058-541-488

Heilind Number:EDA345-058-541-488
Manufacturer:EDAC
Manufacturer Number:345-058-541-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-541-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-541-488

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring 58 positions in a single row with a pitch of .1 inches, it ensures seamless connectivity on your PCB. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in all operating conditions, from -40 to 105°C. With a straight mount orientation and green color, it offers easy installation and efficient organization on your circuit board. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional. Upgrade your connections today and experience enhanced performance like never before.