345-058-541-508

Heilind Number:EDA345-058-541-508
Manufacturer:EDAC
Manufacturer Number:345-058-541-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-541-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-541-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features 58 positions with two rows for seamless signal transmission. The UL 94V-0 Thermoplastic Polyester housing ensures reliable insulation, while the copper alloy contacts guarantee efficient power transfer. With a compact pitch of .1 inches and a row spacing of .2 inches, it offers optimal space utilization on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in its straight mount orientation for easy installation and a secure connection every time. Elevate your electronic projects with this essential connector.