345-058-541-512

Heilind Number:EDA345-058-541-512
Manufacturer:EDAC
Manufacturer Number:345-058-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-541-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-541-512

Detailed Description

Enhance connectivity within your electronic devices with this green Board-to-Board PCB Connector. Designed for seamless integration, its 58 positions and 2 rows ensure efficient data transfer. Crafted with precision, the housing material of UL 94V-0 Thermoplastic Polyester guarantees durability and safety. The contact material, made of Copper Alloy, ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for diverse environments. The straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Upgrade your devices with this high-quality connector, perfect for various applications in electronics and beyond.