345-058-541-588

Heilind Number:EDA345-058-541-588
Manufacturer:EDAC
Manufacturer Number:345-058-541-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-541-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-541-588

Detailed Description

Enhance your PCB connectivity with our double-row Board To Board PCB Connector, featuring a robust design for reliable performance. With 58 positions and a pitch of .1 inches, this connector ensures seamless data transfer in your electronic applications. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the copper alloy contacts offer excellent conductivity. Its straight mount orientation and compact size make it ideal for space-saving installations. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Upgrade your connectivity solutions with this high-quality component.