345-058-541-602

Heilind Number:EDA345-058-541-602
Manufacturer:EDAC
Manufacturer Number:345-058-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-541-602

Detailed Description

Enhance your PCB connectivity with our high-performance Green Board To Board PCB Connector. Featuring 58 positions in a single row, this connector offers seamless integration for your electronic components. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures both durability and reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Whether for commercial products or industrial applications, this Straight-mount Card Edge Connector is a top choice for seamless PCB assembly.