345-058-541-603

Heilind Number:EDA345-058-541-603
Manufacturer:EDAC
Manufacturer Number:345-058-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-541-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector. With a sleek green design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures both functionality and safety. Featuring 58 positions in a single row, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Designed for straight mounting orientation, it's perfect for various PCB applications. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is a must-have for your electronic projects. Upgrade your connectivity solutions today with this essential component.