345-058-541-607

Heilind Number:EDA345-058-541-607
Manufacturer:EDAC
Manufacturer Number:345-058-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-541-607

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Engineered for precision and reliability, it features 58 positions on a single row, allowing for seamless data transmission. The straight mount orientation and compact .1" pitch make it ideal for tight spaces on your PCB. Crafted with a UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures long-lasting performance even in demanding environments. With an amperage of 3A and an operating temperature range of -40 to 105 °C, this connector guarantees stable power delivery and connectivity, meeting the highest industry standards. Upgrade your hardware with this essential component for optimized functionality.