345-058-541-688

Heilind Number:EDA345-058-541-688
Manufacturer:EDAC
Manufacturer Number:345-058-541-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-541-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-541-688

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Crafted with precision, this connector boasts 58 positions in a single row, ensuring efficient signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is constructed with Copper Alloy, ensuring optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for streamlined assembly. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your electronic connections with this reliable Card Edge Connector, engineered for performance.