345-058-541-803

Heilind Number:EDA345-058-541-803
Manufacturer:EDAC
Manufacturer Number:345-058-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-541-803

Detailed Description

Enhance your circuitry connections with this high-performance Board To Board PCB Connector. With a sleek green design and durable UL 94V-0 Thermoplastic Polyester housing, it guarantees both efficiency and safety. Featuring two rows and 58 positions, it offers ample connectivity options. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise integration. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether for personal projects or professional applications, this connector is a must-have for seamless electronic connections.