345-058-541-804

Heilind Number:EDA345-058-541-804
Manufacturer:EDAC
Manufacturer Number:345-058-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-541-804

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, featuring 58 positions for seamless integration. Designed for optimal signal transfer, its copper alloy contacts ensure reliable conductivity. The UL 94V-0 thermoplastic polyester housing guarantees durability, even in harsh environments with an operating temperature range of -40 to 105 °C. With a compact pitch of 0.1 inches and convenient straight mount orientation, this connector offers efficient space utilization on your board layout. Its dual-row design with a row spacing of 0.2 inches provides increased flexibility for your interconnect needs. Perfect for demanding applications, this connector is a essential component for any electronics project. Elevate your connectivity solutions with this high-quality board-to-board connector.