345-058-541-807

Heilind Number:EDA345-058-541-807
Manufacturer:EDAC
Manufacturer Number:345-058-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-541-807

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable operation even in challenging environments. The two-row design with a pitch of .1 inches and row spacing of .2 inches offers seamless integration on your board. With 58 positions and straight mount orientation, it provides ample connectivity options for your electronic components. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it ensures consistent performance in varied conditions. Upgrade your setup today with this essential connector.