345-058-541-878

Heilind Number:EDA345-058-541-878
Manufacturer:EDAC
Manufacturer Number:345-058-541-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-541-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-541-878

Detailed Description

Enhance your PCB connectivity with this high-performing Board-to-Board Card Edge Connector. Designed for efficiency, it boasts 58 positions with a pitch of .1 inch, facilitating seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in challenging environments, while the Copper Alloy contacts guarantee excellent conductivity. With a straight mount orientation and a dual-row configuration, it offers versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from consumer electronics to industrial machinery. Upgrade your setup with this essential component for optimal performance and connectivity.