345-058-542-103

Heilind Number:EDA345-058-542-103
Manufacturer:EDAC
Manufacturer Number:345-058-542-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-542-103

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in all applications. With 58 positions and a single row design, it offers seamless connectivity for your circuit boards. The Copper Alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Upgrade your electronics with this essential component.