345-058-542-107

Heilind Number:EDA345-058-542-107
Manufacturer:EDAC
Manufacturer Number:345-058-542-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-542-107

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring 58 positions with a single row layout, it ensures seamless connectivity for your devices. The green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted with precision, the contact material is copper alloy, offering efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for compact and organized PCB assembly. Designed for convenience, the mount orientation is straight, fitting smoothly onto your circuit board. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Elevate your electronic projects with this reliable and versatile connector.