345-058-542-108

Heilind Number:EDA345-058-542-108
Manufacturer:EDAC
Manufacturer Number:345-058-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-542-108

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Card Edge Connector. Featuring a sleek green design, it offers seamless integration thanks to its straight mount orientation. With 58 positions and a single row configuration, it ensures efficient data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability. The .1-inch pitch and .2-inch row spacing allow for precise assembly, while the operating temperature range of -40 to 105°C ensures optimal functionality in diverse environments. Upgrade your electronic setups with this essential connector for seamless and secure board-to-board connections.