345-058-542-201

Heilind Number:EDA345-058-542-201
Manufacturer:EDAC
Manufacturer Number:345-058-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-542-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for precision and reliability, it features 58 positions, arranged in 2 rows with a pitch of .1 inches and row spacing of .2 inches. The connector is crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring optimal conductivity and longevity. With an amperage of 3 A and an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Its straight mount orientation offers easy installation on PCBs, making it an essential component for your electronic projects. Trust in this connector for seamless and stable board-to-board connections.