345-058-542-204

Heilind Number:EDA345-058-542-204
Manufacturer:EDAC
Manufacturer Number:345-058-542-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-542-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-542-204

Detailed Description

Enhance your PCB connectivity with our 2-row Card Edge Connector, designed for seamless board-to-board integration. With 58 positions and a compact .1 inch pitch, this connector offers optimal space utilization for your electronic projects. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures reliable performance in a wide temperature range from -40 to 105°C. The straight mount orientation and .2 inch row spacing make installation a breeze. Upgrade your setup with this high-quality connector, perfect for various applications in the electronics industry.