345-058-542-208

Heilind Number:EDA345-058-542-208
Manufacturer:EDAC
Manufacturer Number:345-058-542-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-542-208

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a vibrant Green color, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows and a total of 58 positions, this connector facilitates seamless data transmission. The Copper Alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Designed for straight mount orientation, it's ideal for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable solution for your connectivity needs. Explore our full range of PCB connectors for more options.