345-058-542-258

Heilind Number:EDA345-058-542-258
Manufacturer:EDAC
Manufacturer Number:345-058-542-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-542-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-542-258

Detailed Description

Enhance your PCB connectivity with our cutting-edge 58-position board-to-board connector. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any setting. Featuring two rows with a .1-inch pitch and .2-inch row spacing, it offers seamless integration with your PCB layout. The copper alloy contacts guarantee efficient power transfer, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for high-performance applications. Elevate your electronics with this essential component in green.