345-058-542-288

Heilind Number:EDA345-058-542-288
Manufacturer:EDAC
Manufacturer Number:345-058-542-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-542-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-542-288

Detailed Description

Elevate your electronic connections with this high-performance Board To Board PCB Connector, designed for seamless integration in your PCB assemblies. Boasting a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The connector features two rows of 58 positions each, with a pitch of .1 inches and row spacing of .2 inches, facilitating secure and efficient board-to-board connections. Its copper alloy contacts guarantee reliable conductivity, while the straight mount orientation allows for easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding industrial and commercial applications. Trust in its quality and performance to optimize your connectivity needs.