345-058-542-402

Heilind Number:EDA345-058-542-402
Manufacturer:EDAC
Manufacturer Number:345-058-542-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-542-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-542-402

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 58 positions and a pitch of .1 inch, it offers ample room for secure connections. The straight mount orientation and copper alloy contact material guarantee reliable performance. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a variety of industrial applications. Upgrade your setup with this essential component for efficient and dependable circuitry.