345-058-542-403

Heilind Number:EDA345-058-542-403
Manufacturer:EDAC
Manufacturer Number:345-058-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-542-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-542-403

Detailed Description

Enhance connectivity within your electronic devices with our Green Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a compact single-row layout with 58 positions, allowing for efficient data transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in various environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed during installation. Its straight mount orientation simplifies assembly processes, while its wide operating temperature range of -40 to 105°C ensures durability even in extreme conditions. Perfect for a wide range of applications, this connector is a must-have component in your electronic projects.