345-058-542-408

Heilind Number:EDA345-058-542-408
Manufacturer:EDAC
Manufacturer Number:345-058-542-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-542-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-542-408

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 58 positions, this connector facilitates seamless data transmission with its durable copper alloy contacts. The UL 94V-0 Thermoplastic Polyester housing ensures robust protection, while the green color adds a visually appealing touch. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Its straight mount orientation and single row design make installation a breeze, providing efficient and reliable connectivity for your electronic assembly projects. Elevate your PCB connections with this essential component.