345-058-542-412

Heilind Number:EDA345-058-542-412
Manufacturer:EDAC
Manufacturer Number:345-058-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-542-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-542-412

Detailed Description

Enhance your PCB connections with our versatile Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 58 positions with a pitch of .1 inches, ensuring optimal connectivity for your electronic devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable power and signal transmission. With a low operating temperature of -40°C and a maximum of 105°C, it's suitable for a wide range of environments. Upgrade your assembly process with this essential component for efficient and secure card edge connections.