345-058-542-458

Heilind Number:EDA345-058-542-458
Manufacturer:EDAC
Manufacturer Number:345-058-542-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-542-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-542-458

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring 58 positions in a single row, it ensures seamless signal flow between PCBs. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliability in various applications. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Elevate your PCB designs with this essential component.