345-058-542-478

Heilind Number:EDA345-058-542-478
Manufacturer:EDAC
Manufacturer Number:345-058-542-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-542-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-542-478

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 58 positions in a single row, it ensures seamless data transmission between circuit boards. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in any operating environment. Copper alloy contacts offer optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB integration. With a straight mount orientation, installation is straightforward. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.