345-058-542-502

Heilind Number:EDA345-058-542-502
Manufacturer:EDAC
Manufacturer Number:345-058-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-542-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-542-502

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Connector. Featuring a sleek, durable design in vibrant green, this connector offers seamless connectivity with its 58 positions spread across 2 rows, ensuring optimal signal transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees both reliability and safety. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation facilitates smooth PCB assembly. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.