345-058-542-503

Heilind Number:EDA345-058-542-503
Manufacturer:EDAC
Manufacturer Number:345-058-542-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-542-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-542-503

Detailed Description

Enhance connectivity in your electronic devices with our Green Board To Board PCB Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows of Copper Alloy contacts and a pitch of .1 inch, it offers seamless data transmission between boards. The straight mount orientation and 58 positions make it versatile for various applications. Operating efficiently in temperatures ranging from -40 to 105°C, it's a dependable choice for your connectivity needs. Upgrade your PCB connections with this high-quality connector, perfect for a wide range of electronic projects.