345-058-542-504

Heilind Number:EDA345-058-542-504
Manufacturer:EDAC
Manufacturer Number:345-058-542-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-542-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-542-504

Detailed Description

Enhance your PCB connections with our high-quality Board-to-Board PCB Connector. Designed for efficiency and reliability, this connector features 58 positions in a dual-row layout, perfect for intricate board setups. The durable UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, while the copper alloy contact material guarantees optimal conductivity. With a low-profile, straight mount orientation and a pitch of .1 inches, it offers seamless integration for your projects. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for industrial applications. Elevate your electronics with this essential component.