345-058-542-507

Heilind Number:EDA345-058-542-507
Manufacturer:EDAC
Manufacturer Number:345-058-542-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-542-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-542-507

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a high amperage of 3A, ensuring reliable power transmission. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting performance even in harsh environments. With two rows and 58 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Whether for industrial or commercial applications, this connector, with a straight mount orientation, is a versatile and essential component. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Upgrade your PCB setup with this high-quality connector, a must-have for any electronics enthusiast or professional.