345-058-542-558

Heilind Number:EDA345-058-542-558
Manufacturer:EDAC
Manufacturer Number:345-058-542-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-542-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-542-558

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission with an amperage of 3A. With 58 positions spread across 2 rows and a pitch of .1 inches, it offers ample connectivity options while maintaining a compact design. The straight mount orientation makes installation easy, while the wide operating temperature range of -40 to 105°C ensures functionality in various environments. Perfect for intricate PCB assemblies, this connector guarantees seamless data and power transfer, meeting the highest industry standards for quality and performance. Upgrade your connectivity solutions with this essential component.