345-058-542-578

Heilind Number:EDA345-058-542-578
Manufacturer:EDAC
Manufacturer Number:345-058-542-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-542-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-542-578

Detailed Description

Enhance your PCB connections with our robust and reliable Board-To-Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With two rows and a total of 58 positions, it offers ample connectivity for your projects. The compact .1-inch pitch and .2-inch row spacing ensure efficient PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in demanding environments. Trust in this connector for secure and efficient board-to-board connections in your electronic designs.