345-058-542-588

Heilind Number:EDA345-058-542-588
Manufacturer:EDAC
Manufacturer Number:345-058-542-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-542-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-542-588

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With two rows and 58 positions, it offers ample space for efficient signal transmission. The .1-inch pitch and .2-inch row spacing ensure precise alignment during assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees stable performance in diverse environments. Trust in its straight mount orientation to streamline installation processes. Elevate your PCB design with this essential component, a must-have for any electronics enthusiast or professional.