345-058-542-602

Heilind Number:EDA345-058-542-602
Manufacturer:EDAC
Manufacturer Number:345-058-542-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-542-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-542-602

Detailed Description

Enhance your electronic connections with this sleek Green Board To Board PCB Connector. Featuring a single row design with 58 positions, it guarantees seamless data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable conductivity. With a compact .1 inch pitch and .2 inch row spacing, it's perfect for space-saving applications. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C ensures functionality in various environments. Upgrade your PCB setups with this essential connector, a must-have for any electronic project.