345-058-542-612

Heilind Number:EDA345-058-542-612
Manufacturer:EDAC
Manufacturer Number:345-058-542-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-542-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-542-612

Detailed Description

Enhance your connectivity solutions with this high-performance Board To Board PCB Connector. Crafted with precision and durability in mind, it features 58 positions for seamless data transmission. The green housing made of UL 94V-0 Thermoplastic Polyester ensures reliable operation even in challenging environments, with a straight mount orientation for easy installation. Each contact is meticulously crafted from Copper Alloy for optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any PCB assembly project. Trust in its quality to keep your systems running smoothly.